Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts

Amphenol Industrial HS Amphe-Lite Circular MIL-Spec Contacts incorporates high-speed contacts into Amphe-Lite housing, providing datalink solutions. The Amphe-Lite offers high-data transfer rates, excellent EMI compatibility, and lower power consumption rates. These connectors are available in Differential Quadrax Contacts and Split Pair Quadrax Contacts variants. The Amphe-Lite connectors are designed for high-speed signal applications in ruggedized and high vibration environments. This includes two pairs (4 pins) of high-speed contacts having bandwidth up to 3.125GHz, Ethernet Bas-T-100Ω, and a data rate of up to 6.5Gbps. The Amphe-Lite Quadrax features rear-release contacts, front and rear mount, and EMI- shielding. These connectors come with two Ohm matched impedance differential pairs, available in size 8 crimp termination or PC trails. The Amphe-Lite circular MIL-Spec contacts require modification of the MIL-DTL-38999 connector to accommodate keyed contacts. 

Features

  • Variants:
    • Differential Quadrax Contacts
    • Split Pair Quadrax Contacts
  • Anti-vibration and shock
  • Scoop proof and robust design 
  • EMI shielding
  • High bandwidth for high-speed protocol 
  • Meet MIL- D38999 criterion
  • Rear release contacts
  • Front and rear mounts
  • High density (up to 99 contacts)
  • Hybrid signal and power 
  • Crimp and PC tail versions are available
  • Drop-in design for #8 cavity
  • Cockpit (display+communications)

Specifications

  • Series rapid IO ( up to 3.125Gbps)
  • USB 2.0 and 3.0
  • 10/100/1000/10GBase-T Ethernet 
  • PCI Express 2.0
  • DVI
  • -55°c to 125°c temperature range
  • Minimum 500 cycles of durability
  • Copper alloy body
  • Copper alloy inner contact 
  • Gold over nickel-plated contact plating

Applications

  • Intelligent equipment
  • Heavy-duty off-road vehicles
  • RMT
  • Industrial datalink
  • High-speed ethernet
View Results ( 8 ) Page
Número de referencia Género del contacto Tamaño del contacto Recubrimiento del contacto
ALM06FQ21-75S(LQ) Socket (Female) 4 Nickel
ALQC-AA8-PA Pin (Male) 8 Gold
ALQC-AA8-SB Socket (Female) 8 Gold
ALQC-AA8-SA Socket (Female) 8 Gold
ALM07FQ21-75P(LQ) Pin (Male) 4 Nickel
ALM06FQ19-31S(LQ) Socket (Female) 15 Nickel
ALM07FQ19-31P(LQ) Pin (Male) 15 Nickel
ALQC-AA8-PB Pin (Male) 8 Gold
Publicado: 2021-07-28 | Actualizado: 2022-03-11