Amphenol Piher N-6R Miniature Control Potentiometers
Amphenol Piher N-6R Miniature Control Potentiometers offer an extra long mechanical life and are designed with a carbon resistive element and overmolding manufacturing technique. These 6mm miniature carbon SMD reflow potentiometers are RoHS and REACH ready with RoHS reflow capability. Other features include a compact and robust design, embossed tape-on-reel packaging for automated high-speed placement, and a mechanical life of up to 10K cycles. Amphenol Piher N-6R Miniature Control Potentiometers have IP54 protection according to IEC 60529. The series operates in a temperature range of -25°C to +70°C. Applications include home and building automation, appliances, timer and control relays, power supplies, alarms and detectors, and light dimmers.Features
- Miniature robust design
- SMD for RoHS reflow soldering
- Up to 10k cycles mechanical life
- Carbon resistive element
- Plastic substrate
- Overmolding manufacturing technique
- Embossed tape (for SMD) packaging for automatic insertion or bulk for manual assembly
- Wiper positioned at 50%
- Accidental rotor movement protected
- Traceability ensured by date code marking
- IP54 protection according to IEC 60529
Applications
- Home and building automation
- Appliances
- Timer and control relays
- Power supplies
- Alarms and detectors
- Light dimmers
Specifications
- 280° ±10° mechanical rotation angle
- 245° ±25° electrical rotation angle
- 0.2Ncm to 3Ncm rotational torque
- >7.5Ncm stop torque
- 100VDC maximum voltage range
- -25°C to +70°C operating temperature range
Publicado: 2018-11-19
| Actualizado: 2023-03-03