Amphenol CONEC IP67 D-Sub Hoods
Amphenol CONEC IP67 D-Sub Hoods are water-resistant, plastic hoods for standard and combination D-Sub connectors featuring an O-ring sealing method. With dimensions 24mm shorter than D-Sub Hoods using a rubber boot sealing method, The Amphenol CONEC IP67 D-Sub Hoods provide users more design flexibility. The IP67 Plastic D-Sub Hoods are compatible with all CONEC D-SUB types and shell sizes. These straight cable entry IP-67 D-Sub Hoods are available in 9 to 50 positions.Features
- Water-resistant hood for standard and combination D-SUB for high power and coaxial contacts
- Materials
- Black plastic hood black, PBT + Glass-filled, UL94 V-0
- Plastic hood, metalized, ABS, UL94 V-0
- Fastening
- 4-40 UNC short screws stainless steel
- 4-40 UNC jack screws stainless steel
- Packaging in pack units as a single package
View Results ( 8 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| 15-004690 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW |
| 15-004700 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 50P PLSTC Hood 4-40 SHORT SCRW |
| 15-004710 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 9P PLSTC Hood 4-40 SHORT SCRW |
| 15-004680 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 25P PLSTC |
| 15-004730 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 25P PLSTC Hood 4-40 SHORT SCRW |
| 15-004740 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW |
| 15-004750 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 50P PLSTC Hood 4-40 SHORT SCRW |
| 15-004720 | ![]() |
Herramientas y hardware D-sub IP67 DSUB 15P PLSTC Hood 4-40 SHORT SCRW |
Publicado: 2013-08-30
| Actualizado: 2023-09-28