Amphenol RF Mini-BNC Connectors
Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.Features
- Smaller than Telco standard BNC, allowing 40% more interconnects in the same area
- Crimp-crimp design is compatible with tooling by all major manufacturers
- True 75Ω impedance end to end
- Drop-in replacement for most high-density SMB/SMZ applications
- Bayonet coupling provides positive lock and allows for quick, easy connect/disconnects
Applications
- Broadcast
- Custom cable assemblies
- Digital video (HDTV)
- DS3/DS4
- Instrumentation
- Medical equipment
- Mil/Aero
- Network routing and switching
- Satellite headends
Specifications
- VSWR
- 1.10 max up to 750MHz (Return loss -26.44dB )
- 1.16 max up to 1GHz (Return loss -22.61dB)
- 75Ω impedance with acceptable return loss up through 1GHz
- MIL-STD-1344, method 3005
- 400VAC peak working voltage
View Results ( 18 ) Page
| Número de referencia | Género | Frecuencia máxima | Estilo de terminación | Material del contacto |
|---|---|---|---|---|
| 031-70331 | Jack (Socket) | 1 GHz | Crimp | Beryllium Copper |
| 031-70339 | Plug (Pin) | 4 GHz | Crimp | Brass |
| 031-70257 | Plug (Pin) | 4 GHz | Crimp | Brass |
| 031-70332 | Jack (Socket) | 1 GHz | Crimp | Beryllium Copper |
| 031-70255 | Jack (Socket) | 4 GHz | Solder Pin | Beryllium Copper |
| 031-70260 | Plug (Pin) | 4 GHz | Crimp | Brass |
| 031-70338 | Plug (Pin) | 4 GHz | Crimp | Brass |
| 031-70253 | Plug (Pin) | 4 GHz | Crimp | Brass |
| 031-6055 | Jack (Socket) | 4 GHz | Solder Pin | Beryllium Copper |
| 031-70250 | Jack (Socket) | 4 GHz | Solder Pin | Beryllium Copper |
Publicado: 2014-07-14
| Actualizado: 2022-03-11