Amphenol Times Microwave Systems LMR® TK-400/400-75EZ-HC Tool Kit

Amphenol Times Microwave Systems LMR® TK-400/400-75EZ-HC Tool Kit features hard foam cut-outs to encase the crimp, prep, and cutting tools. The kit includes the CT-400/300 crimp tool with 0.429" and 0.324" hex dies, the CST-400 prep tool, the CST-400-75 prep tool, and the CCT-03 cutting tool. The hard case LMR® TK-400/400-75EZ-HC Tool Kit keeps all of the tools required for a specific job in a quickly accessible place.

Features

  • Hard case tool kit with hard foam cut-outs
  • 1x CT-400/300
    • Crimp tool for LMR 400, LMR 400-75,  and LMR 300
    • Cam adjustment minimizes the required crimp force
    • 0.429" and 0.324" hex dies included
  • 1x CST-400
    • Prep tool for LMR 400
    • Tested to over 2,000 preps
  • 1x CST-400-75
    • Prep tool for LMR 400-75
    • Tested to over 2,000 preps
  • 1x CCT-03
    • Cutting tool for LMR 100 through LMR 600
    • Provides a clean, square cut
    • Leaves the cable completely round
    • Center conductor remains straight and burr-free
    • Blade tested to over 2000 cuts
  • RB-CST replacement blade package available
Publicado: 2023-07-18 | Actualizado: 2023-07-21