Amphenol Q Microwave Lumped Element Filters
Amphenol Q Microwave Lumped Element Filters feature a robust design, 50Ω characteristic impedance, and a small size. The comprehensive product lineup includes bandpass, lowpass, and highpass filters in a rugged connectorized package. The miniature lumped-element filter capability extends from a frequency range of 20MHz to 20GHz. Typical applications for Amphenol Q Microwave Lumped Element Filters include communications, electronic intelligence and surveillance, and anti-aliasing filters.Features
- QLB001-CSMA and QLB002-CSMA
- Anti-aliasing
- Low insertion loss
- QLB003-CSMA
- Wideband S- to C-band coverage
- Radar focused
- QLL004-CSMA
- Lowpass filter
- Rejections beyond C-band
- Hermetic package
- QLL005-CSMA
- Lowpass filter
- Rejections beyond S-band
- QLL006-CSMA
- Lowpass filter
- Rejections beyond L-band
- QLH007-CSMA, QLH008-CSMA, and QLH009-CSMA
- Highpass filter
- Broadband
- Common
- Rugged connectorized package
- 50Ω characteristic impedance
- Robustness
- Small size
Applications
- Anti-aliasing filters
- Communications
- Electronic intelligence and surveillance
Dimensions
View Results ( 9 ) Page
| Número de referencia | Hoja de datos | Rango de frecuencia | Pérdida de inserción | Empaquetado / Estuche | Serie |
|---|---|---|---|---|---|
| QLB001-CSMA | ![]() |
1 GHz to 2 GHz | 1.2 dB | 2 in x 0.5 in x 0.5 in | QLB |
| QLB002-CSMA | ![]() |
900 MHz to 1.4 GHz | 1.4 dB | 2 in x 0.5 in x 0.5 in | QLB |
| QLB003-CSMA | ![]() |
2 GHz to 8 GHz | 1.4 dB | 2 in x 0.5 in x 0.5 in | QLB |
| QLH007-CSMA | ![]() |
2 GHz to 10 GHz | 1.4 dB | 1.5 in x 0.5 in x 0.5 in | QLH |
| QLH008-CSMA | ![]() |
1 GHz to 4 GHz | 1.4 dB | 1.5 in x 0.5 in x 0.5 in | QLH |
| QLH009-CSMA | ![]() |
500 MHz to 2 GHz | 1.5 dB | 1.5 in x 0.5 in x 0.5 in | QLH |
| QLL004-CSMA | ![]() |
10 MHz to 6.3 GHz | 1.7 dB | 1.5 in x 0.5 in x 0.5 in | QLL |
| QLL005-CSMA | ![]() |
10 MHz to 4.2 GHz | 1.4 dB | 1.5 in x 0.5 in x 0.5 in | QLL |
| QLL006-CSMA | ![]() |
10 MHz to 2.1 GHz | 1.5 dB | 1.5 in x 0.5 in x 0.5 in | QLL |
Publicado: 2025-04-03
| Actualizado: 2025-08-14