Amphenol LTW Over-Pressure Relief Vents

Amphenol LTW Over-Pressure Relief Vents feature waterproof IP68/IP69K ingress protection and hydrophobic/oleophobic membranes. These relief vents are available in metallic and plastic shells that equalize the pressure inside and outside the sealed enclosure. The equalization of the pressure helps prevent the shortening of the device's service life and the potential damage to internal components, degradation of performance, or the sudden heat or pressure rise of a battery module that can lead to an explosion. Amphenol LTW Over-Pressure Relief Vents are offered in spring-loaded types, rectangular types, and piercing types.

Hydrophobic/oleophobic membrane and IP68/IP69K construction protect against liquids, oils, and moisture, reducing condensation in sealed enclosures. These components are available in protective metallic, plastic, or stainless steel and maintain performance in even the most extreme changes in pressure. Suitable applications for these vents include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.

Features

  • Extends the service life of sealed enclosures
  • Equalizes and balances pressure
  • Plastic and metal construction
  • Automotive vents

Applications

  • LED lighting
  • Marine
  • Industrial automation
  • Renewable energy
  • Automotive diagnostics
  • Remote video response centers
  • Hybrid electric vehicles
  • Battery management systems
  • Broadband wireless access

Specifications

  • Waterproof IP68/IP69K ingress protection
  • Hydrophobic and oleophobic membranes
  • -40°C to +125°C or +150°C temperature range
  • Screw-type assembly
  • Vent options
    • Spring-loaded types
    • Rectangular types
    • Piercing types

Videos

Publicado: 2023-03-02 | Actualizado: 2025-02-06