Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors
Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors are designed to provide a cost-effective solution for applications that require long-term stability and high volume. These pressure sensors with an optional pressure port and lead configurations offer superior flexibility in low-profile applications where pressure connection orientation is critical. The NPC-410 series is based on NovaSensor's advanced SenStable® piezoresistive sensing technology. The pressure sensing elements feature four piezoresistors. The piezoresistors form by ion implantation and connect to a Wheatstone bridge circuit and silicon diaphragms with high overload capability. Applications for Amphenol Advanced Sensors NPC-410 Medium Pressure Sensors include industrial automation, airflow monitors, process control, medical equipment, and underground cable leak detection.Features
- Solid-state reliability
- 0.1% accuracy
- Individual device traceability
- PCB mountable
- DIP package
Applications
- Industrial automation
- Process control
- Medical equipment
- Airflow monitors
- Underground cable leak detection
Schematic
Dimensions
Publicado: 2018-09-05
| Actualizado: 2022-08-01