Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors
Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.Features
- Solid-state
- High reliability
- High sensitivity
- Operating temperature ranges
- +10°C to +40°C for the NPI-12
- -40°C to +125°C for the NPI-15 and NPI-19
- 316L stainless steel
- 2.5psi to 200kPA operating pressure range
- 0.2% to 4% accuracy
- Millivolt output
- Panel mount
- 15mV to 200mV output voltage range
- 5V or 10V operating supply voltage
Applications
- Automotive
- Industrial
- Medical
NPI-12
NPI-12 Stainless Steel Media Isolated Sensors offer cost-effective media isolation and provide 0.20mV/V/psi sensitivity. The NPI-12 operates over a +10°C to +40°C temperature range and provides 5VDC excitation. The series is ideal for level sensing, automotive systems, process control, pneumatic controls, and hydraulic systems. Datasheet
NPI-15
NPI-15 Current Driven, Media Isolated High-Pressure Sensors are solid-state, high-reliability pressure sensors with high sensitivity (200mV typical FSO with 1.0mA). The NPI-15 sensors offer four standard ranges from 500psi to 5000psi (34bar to 345bar), features 0.1% FSO typical linearity, and 0.2% FSO typical thermal accuracy. Applications include process control systems, hydraulic systems and valves, automotive, and more. Datasheet
NPI-19
NPI-19 Medium Pressure Sensors are solid-state, high-reliability pressure sensors with 316L stainless steel, IsoSensor design. The NPI-19 sensors feature ±0.5% static accuracy and high sensitivity (100mV FSO with 1.0mA excitation). This series is temperature compensated within 0C to +70°C. Applications include process control systems, hydraulic systems and valves, biomedical instruments, refrigeration, HVAC controls, and more. Datasheet