Amphenol FCI DIN 41612 Backplane Connectors
Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.Features
- Available in 2.54mm and 5.08mm pitch
- Compatible to industry standards, making them intermateable and interchangeable
- Modular, standardized system with cost-effective solutions
- Selective loading pattern for contacts improves creepage distance, facilitates custom loading
- FMLB and LMEB contacts for flexibility in grounding options
- Rear plug-up (RPU) capability
- Promotes extended mating applications via shrouds on the rear side of the PCB
- Wide range of accessories available
Applications
- Communications
- Telecom
- Switching / routing
- Enterprise
- Transmission
- Access - wired / wireless
- Medical
- Data
- Servers
- Personal computing
- Peripheral devices
- Consumers
- Home entertainment
- Phones
View Results ( 95 ) Page
| Número de referencia | Descripción | Número de posiciones | Valor de corriente |
|---|---|---|---|
| 8609324G815755E1LF | Conectores DIN 41612 24P REV-HYBRD HEADER VERTICAL | 24 Position | 1.5 A |
| 86094647113785E1LF | Conectores DIN 41612 DIN HEADER RA STB C | 64 Position | 1.5 A |
| 5159002312354111LF | Conectores DIN 41612 F24/H7 RIGHT ANGLE 31 POS 5.08MM CENTER | 31 Position | 5.5 A |
| 86093968894755E3LF | Conectores DIN 41612 96P RA RECEPTACLE STYLE R | 96 Position | 1.5 A |
| 51590291523440LF | Conectores DIN 41612 15P STD PWR HDR, R/A TYPE H, SLD TO BRD | 15 Position | 15 A |
| BPS8B96FLD200Z1LF | Conectores DIN 41612 3R 96P STND RND RECP CBL CONN MODULE | 96 Position | 1.5 A |
| 86094648196755ALF | Conectores DIN 41612 DIN RECEPT STR | 64 Position | 1.5 A |
| 86094647194755E1LF | Conectores DIN 41612 64P RA HEADER STYLE C | 64 Position | 1.5 A |
| 86094648114745V1LF | Conectores DIN 41612 64P STRT RECEPTACLE STYLE C | 64 Position | 1.5 A |
| 86094648194755E3LF | Conectores DIN 41612 64P STRT RECEPTACLE STYLE C | 64 Position | 1.5 A |
Publicado: 2010-06-17
| Actualizado: 2023-08-16