Amphenol Audio AX Series IP65-Rated XLR Connectors

Amphenol Audio AX Series IP65-Rated XLR Connectors complement the modern audio architecture, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors are available in 3-, 4-, and 5-pole female/male chassis mount plugs and receptacles with vertical or horizontal PCB mounting options. The IP65 XLR connectors feature solder bucket connections with a positive latch lock system and protective cap arrangements. The AX series IP65-rated XLR connectors are designed with a front-mount overmolded metal gasket sealing plate and a rear-mount thermoplastic shell housing. These connectors are available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm.

Features

  • IP65 rated
  • Positive latch lock system
  • Protective sealing cap included
  • Front-mounted overmolded metal gasket sealing plate for superior panel sealing
  • Rear-mounted thermoplastic shell housing aids in pre-assembly for PCB applications
  • Available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm
  • Solder bucket connections
  • Vertical or Horizontal PCB mounting
  • Leading first mate last break socket contact
  • -25°C to 75°C operating temperature range
  • Tin contact plating
  • UL94V-0 flammability rating
Amphenol Audio AX Series IP65-Rated XLR Connectors
View Results ( 54 ) Page
Número de referencia Hoja de datos Valor de corriente Género Número de posiciones Material del contacto Recubrimiento del contacto Recubrimiento de la carcasa Ciclos de acoplamiento Estilo de montaje Orientación RoHS - Mouser
AXS3FP AXS3FP Hoja de datos 15 A Female 3 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS3FP1 AXS3FP1 Hoja de datos 15 A Female 3 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS3FP2 AXS3FP2 Hoja de datos 15 A Female 3 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS5FP AXS5FP Hoja de datos 7.5 A Female 5 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS5FP1 AXS5FP1 Hoja de datos 7.5 A Female 5 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS5FP2 AXS5FP2 Hoja de datos 7.5 A Female 5 Position Phosphor Bronze Tin Nickel 1000 Cycle Chassis Straight Y
AXS3MP AXS3MP Hoja de datos 15 A Male 3 Position Brass Tin Nickel 1000 Cycle Chassis Straight Y
AXS3MP1 AXS3MP1 Hoja de datos 15 A Male 3 Position Brass Tin Nickel 1000 Cycle Chassis Straight Y
AXS3MP2 AXS3MP2 Hoja de datos 15 A Male 3 Position Brass Tin Nickel 1000 Cycle Chassis Straight Y
AXS5MP AXS5MP Hoja de datos 7.5 A Male 5 Position Brass Tin Nickel 1000 Cycle Chassis Straight Y
Publicado: 2025-07-29 | Actualizado: 2025-09-09