Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors
Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors support stack heights up to 23mm and 30 to 120 positions. These connectors are resistant to vibration due to their unique design, which has a floating range of ±0.50mm in the X, Y, and Z directions. In regard to height, when the B406 (vertical header) is mated with the B407 (right-angle receptacle) it achieves 11.9mm, but when the B406 (vertical header) is mated with the B410 (vertical receptacle), it achieves 23mm. Amphenol Aorora 0.80mm Pitch Floating Board-to-Board Connectors are ideal for switches, wearables, routers, monitoring cameras, and medical applications.Features
- Floating range of ±0.50mm in the X, Y, and Z directions
- Double contact points
- High-temperature thermoplastic housing
- Meets high-speed data transmission requirements
- Resists vibration
Applications
- Car multimedia
- Car navigation
- Dashboards
- Base stations
- Power
- Switches
- Notebooks
- Tablets
- Wearables
- Gaming
- Routers
- Servers
- Sensing elements
- Monitoring cameras
- Human machine interface
- Industrial PCs
- Robotics
- Ultrasound
- Patient monitors
- CT
- Infusion pumps
Specifications
- Up to 2.5Gb/s data rates
- Handles height up to 23mm
- Supports 30 to 120 positions
- 50VAC voltage rating
- 0.5A current rating
- 80MΩ insulation resistance
- -40°C to +105°C operating temperature range
Publicado: 2021-05-12
| Actualizado: 2022-03-11