Amphenol Socapex USB3CF TV USB Type-C Connectors

Amphenol Socapex USB3CF TV USB Type-C Connectors are reinforced, fully reversible connectors designed for harsh environments. These connectors feature MIL-DTL-38999 series III type thread coupling and power delivery and have various data transmission capabilities. The USB Type-C connectors are shell size 11 and are sealed against fluids and dust (IP68). Applications for Amphenol Socapex USB3CF TV USB Type-C Connectors include battlefield communication, ground vehicles, and military computers. 

Features

  • Reinforced for harsh environments
  • Fully reversible connectors
  • Thread coupling, MIL-DTL-38999 series III type
  • Various data transmission capabilities
  • Sealed against fluids and dust (IP68)
  • Shell size 11

Applications

  • Battlefield communication
  • Ground vehicles
  • Military computers

Specifications

  • Mechanical
    • Vibration and traction resistance
    • No tools are required for cabling adaptation
    • EMI protection
    • 500 mating plug/receptacle cycles
    • IK06 onto mated pair shock resistance
    • -40°C to +85°C operating temperature range
    • IP68 mated and unmated sealing
  • Data transmission receptacles
    • Compatible with USB 3.2 specifications
    • Reversible
    • Up to 100W (20V/5A) power supply
    • Up to 1m maximum length transmission
Publicado: 2023-04-10 | Actualizado: 2025-10-20