American Bright LED ProLight 1717 Series PEC2.0+ with Flip Chip LEDs
American Bright ProLight 1717 Series PEC2.0+ with Flip Chip LEDs are 3W and available in high-intensity colors green, blue, PC red, PC amber, and white. The small size enables superior optical control and color mixing, as well as space-limited applications like automotive lighting, emergency beacons, and warning strobes. Pad Extension Chip (PEC2.0+) technology allows thinner profiles, and the Flip Chip design improves thermal and electrical performance. The American Bright ProLight 1717 ensures superior stability and reliability and is suitable for SMD processes and harsh operating conditions.Features
- 120° wide viewing angle
- Thinner product with pad extension chip technology
- Flip chip technology
- Green, blue, PC red, PC amber, and white
- Suitable for SMD process and Pb-free reflow soldering
Applications
- Space-limited applications
- Automotive lighting
- Entertainment/stage lighting
- Indoor/outdoor lighting
- Emergency beacons
- Light bars
- Indicators
- Warning strobes
- Commercial lighting
- Consumer portable
- Architectural
Dimensions in MM
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Color de iluminación | Flujo luminoso/flujo radiante | Longitud de onda/temperatura del color | Anchura | Longitud | Altura |
|---|---|---|---|---|---|---|---|
| AB-PL1717C615-3VX3 | ![]() |
Red | 38 lm | 615 nm | 1.65 mm | 1.65 mm | 0.5 mm |
| AB-PL1717C470-3VX3 | ![]() |
Blue | 41.3 lm | 475 nm | 1.65 mm | 1.65 mm | 0.35 mm |
| AB-PL1717C525-3VX3 | ![]() |
Green | 145 lm | 528 nm | 1.65 mm | 1.65 mm | 0.35 mm |
| AB-PL1717C590-3VX3 | ![]() |
Amber | 115 lm | 589.7 nm | 1.65 mm | 1.65 mm | 0.35 mm |
| AB-PL1717D058-3V83 | ![]() |
White | 140 lm | 4800 K to 6970 K | 1.65 mm | 1.65 mm | 0.35 mm |
Publicado: 2025-09-08
| Actualizado: 2025-09-28