Afero ASR-1 Secure Radio Module
Afero ASR-1 Secure Radio Module is a Bluetooth® Smart module that is for use in home automation applications and also enables ultra-low power connectivity for data communication. The ASR-1 comes programmed with authentication, encryption, and connection management software to ensure a reliable connection to the Afero Cloud. The components feature extremely low-power, secure, hardware-based cryptographic key storage, and crypto-acceleration. Private keys that never leave the module, are not accessible externally and are unique to each device. The module integrates a Bluetooth Low Energy IC, security IC, RF front end, and crystal into a small 7.5mm x 8.0mm x 1.8mm package. The Afero ASR-1 Secure Radio Module is equipped with proprietary IoT countermeasures designed to address and mitigate various attack classes, such as device characterization (“pattern of use”), man-in-the-middle, device impersonation, and denial-of-service (DoS).Features
- Bluetooth 4.1 Smart wireless technology
- LGA packaging
- Pin pad antenna configuration
- SPI host interface
- RF pin Bluetooth antenna configuration
- MSL Level 3 in accordance with JEDEC J-STD-020
- Other interfaces
- 4x GPIO
- 1x comparator with optional external voltage reference
- Debug UART
- RoHS compliant
Specifications
- 7.5mm x 8.0mm x 1.8mm dimensions
- +3.5dBm maximum transmit power(at antenna port)
- -92dBm receive sensitivity
- 15.5mA/14.5mA TX/RX peak current power consumption
- 2.1VDC to 3.6VDC power (Vcc)
- Temperature ranges
- -20°C to +75°C operating
- -40°C to +85°C storage
- Humidity, non-condensing
- 10% to 80% operating
- 5% to 90% storage
Block Diagram

Additional Reources
AFERO-DB-01 Modulo Development Board

A small, form-factor carrier board for the ASR-1 module. It is a system-in-package dual-inline-package (SIP DIP) and is designed to attach to a PJRC Teensy board.
• Bluetooth® 4.1 Smart wireless technology
• 2.4GHz Bluetooth radio frequency
• 1x GPIO input (configurable) button
• 1x GPIO output (configurable) LED indicator
• FCC, IC certifications
• 0 to +40°C operating temperature
• -20°C to +60°C storage temperature
• 10% to 80% operating humidity, non-condensing
• 5% to 90% storage humidity, non-condensing
• 5V, 100mA maximum power
• 256-bit ECC (Afero security) security type
• 5.969cm x 1.778cm x .4445cm in dimension (WxHxD)
• 5g unit weight
AFERO-DB-02 Plinto Development Board

The shield board for the Modulo that is used to extend its capabilities by attaching to an Arduino Uno board.
• 0 to +40°C operating temperature
• -20°C to +60°C storage temperature
• 10% to 80% operating humidity, non-condensing
• 5% to 90% storage humidity, non-condensing
• 2.1VDC to 5VDC, 50mA maximum
• 6.858cm x 5.334cm x 1.905cm in dimension (WxHxD)
• 20g unit weight