Advantech VEGA-330 Intel® Movidius™ Accelerator Card
Advantech VEGA-330 Intel® Movidius™ Accelerator Card is an ultra-compact and low power consumption Edge AI mini PCIe module with an onboard Intel Movidius Myriad X VPU. This module is scalable for multiple video streams edge inference. The VEGA-330 module includes a built-in Edge AI suite. This Edge AI suite features OpenVINO™ toolkit, pre-trained modules, a deployment wizard, and third party AI SDK. The VEGA-330 module supports Windows 10 Enterprise, Ubuntu 16.04.3 LTS, and CentOS 7.4. This module operates at 0°C to +45°C temperature range. The VEGA-330 also features passive cooling and hardware acceleration for common deep neural networks. Advantech VEGA-330 Intel Movidius Accelerator Card is ideal for use in facial detection, pedestrian tracking, human pose estimation, vehicle detection, and optical inspection.Features
- Built-in Edge AI Suite
- OpenVINO toolkit
- Pre-trained models
- Deployment wizard
- 3rd party AI SDK
- TensorFlow and Caffe framework support
- Intel Movidius Myriad X VPU onboard
- Ultra-compact and low power consumption
- Hardware acceleration for common deep neural networks
- Scalable for multiple video streams edge inference
Specifications
- OS Support
- Windows 10 Enterprise
- Ubuntu 16.04.3 LTS
- CentOS 7.4
- 0°C to +45°C operating temperature range
- PCIe Gen2 × 1 signal interface
- 0.7m/s airflow
- Two Myriad × MA2485 SoC
- Full-size Mini PCIe form factor
Applications
- Facial detection
- Pedestrian tracking
- Human pose estimation
- Vehicle detection
- License plate recognition
- Optical inspection
- AI model launcher
- Deployment reference
- CPU / VPU monitoring
Overview
Dimensions
Publicado: 2019-10-25
| Actualizado: 2023-04-06