Adafruit Black Magic Probe
Adafruit Black Magic Probe is an in-application debugging tool for embedded microprocessors. The probe can see the goings-on "inside" an application running on an embedded microprocessor while it executes. The device can control and examine the state of the target microprocessor using a JTAG or Serial Wire Debugging (SWD) port and on-chip debug logic provided by the microprocessor. The probe connects to a host computer using a standard USB interface, and the user can control exactly what happens using the GNU source-level debugging software, GDB.Features
- GDB server port without the need for special PC-side software.
- TTL level serial interface
- SWD and JTAG support
- Supports 1.7V up to 5V targets
- Can provide 3.3V to the target (up to 100mA)
- Semihosting support
- Works on Linux, Mac, and Windows
- Works with Eclipse and other Integrated Development Environments
- Supports STM32, LPC11, LM3S
- DroneCode compatible
Specifications
- 150mm JTAG ribbon cable
- 145mm 0.1" pin header-compatible serial cable
- Wiki at http://black-magic.org
- For further questions, check out http://gitter.im/blacksphere/blackmagic
- 35.0mm x 15.0mm x 12.0mm (1.4" x 0.6" x 0.5") PCB
- 2.7g (0.1oz)
Additional Resource
Videos
Publicado: 2018-10-17
| Actualizado: 2022-10-13