Abracon ASPIAIG-F Automotive Power Inductors
Abracon ASPIAIG-F Automotive Power Inductors are grade molded fixed inductors with a shielded construction that reduces Electromagnetic Interference (EMI). The ASPIAIG-F automotive inductors support high current handling up to 36Arms and DCR for only 1.75mΩ. These power inductors feature PPAP, soft saturation, a low profile for a compact design, and are TS16949 production certified and AEC-Q200 qualified. These ASPIAIG-F inductors are ideal for lighting, motor control, DC converters in distributed power systems, and battery-powered device.Features
- PPAP supported
- TS16949 production-certified lines
- Shielded construction reduces EMI
- Excellent current handling up to 36A
- Exceptionally low 1.75mΩ DCR
- Soft saturation
- Low profile for compact design
- Moisture Sensitivity Level (MSL) 1
- AEC-Q200 qualified
- Lead free and RoHS/RoHS II compliant
Applications
- Automotive grade 1 and electric vehicles
- ADAS and body electronics
- Infotainment systems
- Lighting
- Motor control
- Solar inverters and solar power
- Battery-powered devices
- Graphics cards (buck converters)
- DC converters for field programmable gate arrays (FPGA)
- DC converters in distributed power systems
- Voltage regulator modules (VRM) for servers
- High current and low-profile point-of-load (POL) converters
Specifications
- 0.10µH to 8.20µH inductance range
- 20% tolerance
- 20MHz to 143MHz SRF range
- 1.75mΩ to 48.73mΩ maximum DCR range
- 3.5A to 36.0A maximum saturation current range
- 5.1A to 32.0A maximum temperature rise current range
- Temperature ranges
- -40°C to +125°C operating
- -10°C to +40°C storage
Mechanical Dimensions
Publicado: 2018-04-02
| Actualizado: 2023-09-11