Abracon AMXLA Extended Temperature Power Inductors
Abracon AMXLA Extended Temperature Power Inductors are AEC-Q200 qualified and operate over a -55°C to +180°C temperature range. The Abracon AMXLA Power Inductors are designed to meet the performance, reliability, and cost-effectiveness needs of automotive, industrial, and aerospace designs. These inductors are Production Part Approval Process (PPAP) and TS16949-certified production line ready. The AMXLA Power Inductors also feature a shielded construction and low DC resistance.Features
- PPAP ready and supported
- TS16949-certified production lines
- AEC-Q200 qualified (-55°C to +180°C operating temperature range)
- Shielded construction
- Soft saturation
- Low DC resistance, high efficiency
Applications
- Body electronics and comfort systems
- Infotainment and entertainment
- Electric vehicles
- Lighting
- Solar inverters and power
- Industrial and robotics
- Medium- and high-power switch-mode power supplies
Specifications
- AMXLA-1040
- 1.00µH to 68.0µH inductance
- 20% tolerance
- 3.07mΩ to 240.0mΩ maximum DC resistance
- 2.8A to 26.0A maximum saturation current
- AMXLA-Q6030
- 0.47µH to 22.0µH inductance
- 20% tolerance
- 4.0mΩ to 168.0mΩ maximum DC resistance
- 2.6A to 18.0A maximum saturation current
Datasheets
Publicado: 2021-10-21
| Actualizado: 2023-09-11