Abracon AMCA31 Surface Mount Chip Antennas
Abracon AMCA31 Surface Mount Chip Antennas offer linear polarization in a small 3.2mm x 1.6mm x 1.2mm package. The non-ground mounting type antennas feature 3W maximum power handling and are matched to 50Ω. The components are lead-free and suitable for RoHS-compliant reflow. These Abracon AMCA31 Surface Mount Chip Antennas are an alternative to larger PCB solutions.Features
- Up to 2800MHz frequency
- ≥90MHz or ≥150MHz bandwidth options
- Typical gain
- Up to 2.3dBi peak
- 50Ω impedance
- 3.2mm x 1.6mm x 1.2mm dimensions
- -40°C minimum operating temperature
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS/RoHS II compliant
- AEC-Q200 qualified (AMCA31-2R450G-S1F-T3-Q)
Applications
- AMCA31-101-2R450G-S1F-T3:
- BLUETOOTH®/WiFi® (2.445GHz)
- IoT Devices
- BLUETOOTH® headsets or earpieces
- Industrial automation
- Alternative to larger PCB solutions
- AMCA31-2R450G-S1F-T3-Q:
- BLUETOOTH®/ ZigBee® / Thread/ Matter/Wi-Fi®
- Automotive keyless entry
- In-vehicle entertainment systems
- Tire Pressure Monitoring (TPMS)
- Cabin environment control
- Advanced Driver Assistance Systems (ADAS)
- Wireless remote control
- AMCA31-2R450G-S1F-T:
- BLUETOOTH/WiFi (2.445GHz)
- High-density
- BLUETOOTH headsets or earpieces
- Computer mouse/keyboard
- Industrial automation (PROFINET)
- Video game systems
- Alternative to larger PCB solutions
- AMCA31-2R800G-S1F-T:
- WiMAX (2.800GHz)
- User equipment (dongles, modems, etc)
- Alternative to larger PCB solutions
- Sunspot analysis
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Frecuencia máxima | Ancho de banda |
|---|---|---|---|
| AMCA31-2R450G-S1F-T3-Q | ![]() |
2.5 GHz | |
| AMCA31-101-2R450G-S1F-T3 | ![]() |
2.45 GHz | 90 MHz |
| AMCA31-2R450G-S1F-T3 | ![]() |
2.5 GHz | 100 MHz |
| AMCA31-2R800G-S1F-T3 | ![]() |
2.8 GHz | 150 MHz |
Publicado: 2018-05-14
| Actualizado: 2025-01-13