AAEON UP UP Squared Pro Edge System

AAEON UP Squared Pro Edge System offers a choice of Intel® Pentium® N4200, Celeron® N3350, or Atom™ E3950 Processor SoCs. This system is built for industrial use with multiple serial ports, LAN ports, 5G support, and various M.2 expansion slots. AAEON UP Squared Pro Edge System provides speed, intelligence, and flexibility to industrial-level IoT applications. The devices deliver intense media processing capabilities while being power-efficient. The Squared Pro Edge System implements quick and easy solutions from installation, unleashing the future of industrial automation and AI vision with 5G connectivity.

Features

  • Intel Pentium N4200 / Celeron N3350 / Atom E3950 processor SoC
  • Onboard LPDDR4 memory up to 8GB
  • Onboard eMMC storage up to 64GB
  • Two Gigabit LAN, three USB 3.2 Gen 1 (Type A)
  • 12VDC to 24VDC, 5A input
  • 16-pin GPIO connector for 40-pin HAT
  • One audio jack (line out + Mic)
  • One SATA3

Applications

  • Industrial automation
  • Edge AI and computer vision
  • Robotics and autonomous systems
  • Smart transportation
  • Internet of Things (IoT)
  • Smart retail and digital signage
  • Healthcare and medical devices
  • Network security and edge gateways

Overview

AAEON UP UP Squared Pro Edge System

Dimensions - mm

Mechanical Drawing - AAEON UP UP Squared Pro Edge System
Publicado: 2021-10-22 | Actualizado: 2025-01-17