3M Connectors I/O Interconnect System for IEEE 1394

3M 2mm I/O Interconnect System conforms to the IEEE 1394 standard, often used in machine vision and industrial control applications. The robust ribbon style contact interface provides reliable, repetitive plugging/unplugging. The contact carries either signal or power.  Available in board- or wire-mount, the I/O Interconnect System for IEEE 1394 features vibration resistance, shielding for EMI/RFI, and secure latching. Suitable for many applications.
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción Género Estilo de montaje Estilo de terminación
3E206-0100KV 3E206-0100KV Hoja de datos Conectores IEEE 1394 6P WRMNT RECEPTACLE Female Solder
3E106-1230 KV 3E106-1230 KV Hoja de datos Conectores IEEE 1394 IEEE1394 BM PP9-375 Male PCB Mount Solder
3E306-3200-008 3E306-3200-008 Hoja de datos Conectores IEEE 1394 SHELL KIT FOR WMNT RECEPTACLE Female Panel Mount Clamp
Publicado: 2009-04-16 | Actualizado: 2022-03-11