3M Connectors M12 Industrial Circular Connectors
3M M12 Industrial Circular Connectors are made for harsh environments, with an IP68+EMI protection rating. 3M M12 Industrial Circular Connectors are cable mounted 4 position M12 threaded connectors and have a solder termination with the ability to take AWG 20-24 wire. Applications include factory automation, industry, and any other harsh environments.Features
- 4 position
- Cable mount
- Solder termination for 20AWG to 24AWG
- IP68+ EMI environmental protection rating
Applications
- Factory automation
- Industrial
- Harsh environment
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| 3N104-D000-S08BF | ![]() |
Conectores circulares métricos M12,4P,Plug,D-Code Solder Cup, 20-24AWG |
| 3N104-A000-S08BF | ![]() |
Conectores circulares métricos M12,4P,Plug,A-Code Solder Cup, 20-24AWG |
| 3N304-A000-S08BF | ![]() |
Conectores circulares métricos M12,4P,Socket,A-Code Solder Cup, 20-24AW |
| 3N304-D000-S08BF | ![]() |
Conectores circulares métricos M12,4P,Socket,D-Code Solder Cup, 20-24AW |
Publicado: 2013-01-04
| Actualizado: 2022-03-11