- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Vital Sign Monitoring Patch - Murata
Murata Vital Sign Monitoring Patch
Murata Vital Sign Monitoring Patches feature multiple components that, when combined, can create vital sign cardio patches. A vital monitoring patch is a wireless, battery-powered wearable device using one or more sensors for the diagnosis and monitoring of various health parameters. The device continuously gathers data from the patient and then transmits data wirelessly to a remote location. Technology advancements, including higher accuracy sensors, miniaturization of components, and power sources, have facilitated the increased adoption of these wearable devices to monitor one’s health and improve quality of life.Block Diagram
Videos
Wireless Modules/RF
Murata Electronics Módulo Bluetooth® 5.0 de bajo consumo MBN52832
Permite una conectividad de muy bajo consumo para la comunicación de datos.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata Conectores coaxiales microondas MM
De pequeño tamaño con una impedancia nominal de 50Ω y una resistencia de aislamiento mínima de 500mΩ.
Sensors
Murata Electronics NCP NTC Temperature Thermistors
Offers a unique construction that provides high stability in the application's environment.
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata PKM22 Piezoelectric Sounders
Externally driven pin-type speakers with sound pressure levels of 70dBA to 85dBA, 22mm diameter.
Power
Murata Electronics PicoBK™ MYRG DC/DC Converters
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics Condensadores de alta tensión serie GRM
Ofrecen un rango de tensión entre 250 V y 3,15 kV
EMI
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
Murata Electronics Inductores de bobina de cable LQH de Murata
Ofrecen alta inductancia y baja resistencia de CC.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata Electronics LQP03 High Frequency Film Chip Inductors
Tight inductance E12 and E24 step values, ultra small 0.6 x 0.3 x 0.3mm.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
RFID
Murata Electronics Módulo CI RFID LXMS33HCNG-134 HF MAGICSTRAP®
CI RFID de banda HF de pequeño tamaño con antena integrada.
Murata Etiqueta RFID UHF RAIN sobre metal LXTBKZMCMG-010
Etiqueta diseñada para ser utilizada sobre superficies metálicas y para funcionar en toda la banda de frecuencia UHF.
- Murata