Inicio
Productos MÁS RECIENTES
Noticias por fabricante
Molex
Home Appliance Solutions - Molex
Molex Home Appliance Solutions
Enlarge
Molex provides a broad portfolio of solutions that are suitable for Home Appliances, including switches, connectors, antennas, and more. These connector and user interface products are designed for Innovative Home Appliance technology and are ideal for various applications ranging from heating and cooling to cooking and cleaning.
Applications
Major appliances
Washers
Cooking
Refrigerators
Dishwashers
HVAC
Boilers/water heaters
Air purifiers
Air conditioners
Small appliances
Coffee machines
Rice cookers
Food processors
Vacuum cleaners
Refrigerator Main Electronics Connectors
Refrigerator User Interface Connectors
Washing Machine Control Board Connectors
Washing Machine Control Panel & User Interface Connectors
Major Appliances
Provides power delivery & distribution in wire-2-wire, wire-2-board, & board-2-board configurations.
Línea compatible con el estándar de la industria para enchufes y tapas con soluciones de interconexión para alambre incandescente.
Provide high power and signal in a space-saving, robust, and reliable package.
Interconexiones cable a cable sin género diseñadas para bajo amperaje, hasta 7,0 A por lámina.
Utilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.
Smart Connected Appliances
Offers various pitch options and includes features to meet wide variety of space and usage needs.
Amplia selección de conectores de alimentación que abarca desde los más versátiles a los más populares y de eficacia demostrada.
Small Appliances
Combina la simplicidad en su diseño con velocidad y facilidad de montaje dentro de un intervalo de temperaturas comprendido entre -40°C y +105°C.
For applications that require high pin count connectors to carry more signal lines in less space.
Includes NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, & Wi-Fi®, BLUETOOTH®, & Zigbee antennas.
Los conectores de cable a placa con menor inclinación y con bloqueo positivo, diseñados para utilizarse en pantallas de panel plano.
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Fully isolated, compact power connectors delivering up to 8.0A with a 2.50mm pitch.
HVAC
Proporcionan 30,0 A por hoja con una gran variedad de opciones de alimentación y de alimentación/señal.
Incluye cabezales SMT para aplicaciones cable a cable y cable a placa de señal y bajo consumo.
Offers reliable signal and power transmission at 300V/15A and superior mating reliability.
Learn More
Suitable for wearables, home appliances, home entertainment, and mobile devices.
Enlarge
Publicado: 2023-03-07
| Actualizado: 2025-12-16