Microchip Technology KSZ8895 EDS2 Daughter Card
Microchip Technology KSZ8895 EDS2 Daughter Card is designed for the evaluation of the KSZ8895 Gigabit Ethernet RGMII switch when used with an EDS2-compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and a 24AA014H I2C serial EEPROM for board identification. The KSZ8895 card includes a green LED indicator for the 1V2 power rail and test points for GPIOs, power rails, and GND. This card is compliant with the SODIMM EDS2 interface specification.Features
- KSZ8895 Gigabit Ethernet transceiver with RMII
- VXM7-9013-25M0000 crystal for 25MHz
- MIC2790N reset supervisor with reset LED indicator
- 24AA014H I2C serial EEPROM for board identification
- MDC/MDIO management interface
- Compliant with the SODIMM EDS2 interface specification
- Test points for GPIOs, power rails, and GND
- Green LED indicator for 1V2 power rail
Block Diagram
Additional Resource
Publicado: 2025-06-22
| Actualizado: 2025-07-15