Maxim Integrated Multiplexores ECL/PECL diferenciales MAX9386/MAX9388

Maxim's MAX9386/MAX9388 Differential ECL/PECL Multiplexers are fully differential, high-speed, low-jitter ECL/PECL multiplexers (muxes) with output buffer(s). The devices are designed for clock-and-data distribution applications, and feature extremely low propagation delays (318ps, typ). The MAX9386 is a 5:1 mux with a single output buffer. The MAX9388 is a 4:1 mux with a single output buffer, and is pin compatible with the MC100EP57. These devices operate with a wide supply range (VCC - VEE) of 2.375V to 5.5V and are offered in 20-pin TSSOP and QSOP packages.

Características

  • 318ps (typ) Propagation Delay
  • >2.7GHz Toggle Frequency
  • 0.3ps(RMS) Random Jitter
  • -2.375V to -5.5V Supplies for Differential LVECL/ECL
  • +2.375V to +5.5V Supplies for Differential LVPECL/PECL
  • Outputs Low for Open Inputs
  • Pin Compatible with MC100EP57 (MAX9388EUP)
  • >2kV ESD Protection (Human Body Model)

Aplicaciones

  • High-Speed Telecom and Datacom Applications
  • Central Office Backplane Clock Distribution
  • DSLAM/DLC