Learn more about STMicroelectronics STEVAL-IDI001V1 Evaluation Board

STMicroelectronics STM32F7x9I-EVAL Evaluation Board

STMicroelectronics STM32F7x9I-EVAL Evaluation Board is a development platform for the ARM® Cortex®-M7 core-based STM32F7x9NI microcontrollers. The STM32F769I-EVAL is for the development of the STM32F7x9NI microcontroller and the STM32F779I-EVAL is for the development of the STM32F779NI. The boards have four I2Cs, six SPIs with three multiplexed full-duplex I2S. The boards also have SDIO, two SAIs, 8- to 14-bit digital camera module, Ethernet MAC, FMC and Quad-SPI. The boards have six 5V power supply options including a power jack, ST-LINK/V2-1 Micro-B USB connector, user USB HS connector, user USB FS1 connector, user USB FS2 connector and daughterboard. A stereo digital microphone and audio jack connector is used to connect external speakers. An SAI audio DAC, stereo audio jack supports a headset with microphone. These evaluation boards can be used as a reference design for user application development but it is not considered as a final application.