Pico Technology Featured Products
PicoScope 3000E USB-Powered PC Oscilloscopes
Offers up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package.
Osciloscopio PicoScope 6428E-D
Ofrece un ancho de banda analógico de hasta 3 GHz junto con una tasa de muestreo en tiempo real de 10 GS/s.
PT-104 High-Accuracy Data Logger
Uses platinum resistance thermometers to measure temperatures, 0.015°C accuracy, 0.001°C resolution.
PicoVNA® 6GHz & 8.5GHz Vector Network Analyzers
4-receiver architecture eliminates receiver input transfer switch errors like leakage & crosstalk.
PicoScope® 5000D FlexRes® Oscilloscopes & MSOs
Provides 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed.
PicoScope® 4262 High-Resolution USB Oscilloscope
Digital oscilloscope for the analog world with increased resolution, improved dynamic range, & more.
PicoScope® 3000 PC 8-Bit Oscilloscopes & MSOs
Lightweight & portable while offering the high-performance specifications required by engineers.
PicoScope® 2000 Ultra-Compact PC Oscilloscopes
Modern, compact alternative to benchtop oscilloscopes, includes 2- or 4-channel scopes plus MSOs.