TDK-Micronas Featured Products
HAR® 3900 Stray-Field Robust 3D Position Sensor
High-resolution position sensor engineered for highly accurate position measurements.
HAC® & HAR® 3930 Stray-Field 3D Position Sensors
PWM or SENT output, measures 360° angular range, linear movements, and 3D position information.
HAL® 15xy Sensors
Contains a temperature-compensated Hall plate with active offset compensation and comparator.
CUR 4000 Flexible Hall-Array Sensors
For high-precision current sensing and ideal for xEV high-voltage battery monitoring systems.
Joystick Evaluation Base Kit
Intended to connect the Hall Sensor HAL 3900 in a joystick-like setup to programming hardware.
SPI Programmer V1.x
Compact and user-friendly programming tool that enables SPI communication via USB.
V5.0 Extension Board
Designed to connect to Micronas Hall sensors in TO92UT, TO92UF, TO92UP, SOT89, and SOIC8 packages.
HAL 39xy Stray-Field Robust 3D Position Sensors
Range of products that address the requirements for ISO 26262-compliant development.