Mallory Sonalert Featured Products
JTC 60mm Universal Stacklights
Offer state-of-the-art brilliant LEDs with sound available in 1 to 5 stack options.
Audio Indicators & Speakers
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Transducers & Indicators
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
Alarmas médicas MSW 90 dB 23 mm
Los archivos de sonido suministrados por IEC producen 3 tipos de tonos prioritarios. Conformes con IEC 60601-1-8 AMD2 (2020).
Medical Piezo Buzzers & Audio Indicators
Medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms.
AST SMT Transducers
Offers a 73dBA to 90dBA sound pressure range, up to 6000Hz frequency, and 1.5V to 12V voltage range.
SCE 30mm Alarms with Electronic Volume Control
Enable the selection of sound level by equipment controller or electronic circuitry.
JR 30mm Stack Lights with Sound
Small enough to fit on top of control boxes and are available in one to three stacks.