Johnson / Cinch Connectivity Solutions
Johnson brand from Cinch Connectivity Solutions, a Bel company, provides an industry leading line of RF coaxial connectors and adapters, which are available in both 50 and 75 ohm versions. Johnson connectors are designed to provide the highest quality data transmission for audio, video and data applications. Johnson can address frequency ranges from DC to 46GHz and all sizes from Ultra-miniature interfaces (UMC), Micro-miniature, (MCX, MMCX, SMP), Subminiature (SMA, SMB, SMK, kwiQMAte ™), Medium connectors (Type N connectors) through to large connectors (DIN7/16). The breadth of products available within the Johnson range includes board and cable mount connectors as well as semi-rigid, conformable, and flexible RF coaxial cables.
Productos destacados de Johnson / Cinch Connectivity Solutions
Adaptador y conectores RF SMP
Diseñado para aplicaciones de alta frecuencia con el fin de garantizar una integridad de señal fiable y una pérdida mínima.
SMP High-Performance Flexible Cable Assemblies
Offers excellent operating performance up to 67GHz and a VSWR range from 1.3 to 1.5.
19mm Torque Wrench
Helps avoid over- or under-tightening that can damage or weaken connectors and the system.
134-1099-071 RF Adapter
Sub-Miniature Push-on Micro (SMPM) to Subminiature Push-On (SMP) female bullet adapter.