IXYS Featured Products
Diodos de alta tensión y recuperación rápida DP
600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time.
MOSFET de potencia X4-Class
Offer low on-state resistance and conduction losses, with improved efficiency.
Controlador de puerta aislado de un solo canal IX3407B
Provides a typical 7A peak source and sink output current on separate output pins.
Rectificadores de silicio para automoción serie Dx
Features glass-passivated junctions, ensuring stable operation and high reliability.
Diodos Schottky de SiC en encapsulado DCK
Features high-frequency operation and high surge current capability.
Módulo tiristor-diodo MCMA140PD1800TB
140A diode module, integrated with a planar passivated chip and offers long-term stability.
MOSFET de SiC IXSA40N120L2-7
Single-switch MOSFET that features 1200V, 80mΩ, 41A industrial-grade device in a TO263-7L package.
MOSFET SiC IXSA80N120L2-7
Single-switch MOSFET that features 1200V, 30mΩ, 79A industrial-grade device in a TO263-7L package.