Alps Alpine Featured Products
Rotary Type RDC50 Resistive Position Sensor
High precision and high heat resistance in a compact package suitable for reflow mounting methods.
HGPRDT Incremental Encode Output-Type Encoder
A magnetic encoder with low current consumption and high ESD immunity.
SKSJLEE010 Side Push Type Tact Switch™
Designed made to enable power to the circuit or create any specific connection.
SKRW Low-Profile TACT Switches
Offers a compact, low-profile design with 0.35mm height, up to 1M cycles of operating life.
SKUA Low-Profile TACT Switches
A long operating life type with projection (surface mount) series of push-button switches.
SKRA Middle-travel TACT Switches
6.2mm x 3.5mm x 5.2mm surface mount, sharp-feeling buttons featuring a rubber stem.
HAPTIC™ Heavy Type Reactor
Offers 33mm x 23mm x 13mm dimensions and an operating temperature range of -40°C to +85°C.
SKHC TACT Switch™
Features extended durability of 3 million life cycles and comes in joint or flat stem versions.