Alliance Memory Featured Products
ASFCxG31MA-51BIN Embedded MultiMediaCards (e.MMCs)
Managed NAND memory solutions designed for embedded applications.
MT46H Automotive LPDDR SDRAM
Features auto-refresh and self-refresh modes and bidirectional data strobe per byte of data (DQS).
e·MMC ASFC de la serie 5.1
Una solución de almacenamiento compacta con un controlador MMC de un solo chip y memoria flash NAND.
Dispositivos eMMC
Integran memoria Flash NAND con un controlador eMMC y software FLT en un único paquete.
M25Px Serial Flash Embedded Memory Devices
Feature advanced write protection mechanisms accessed by a high-speed SPI-compatible bus.
2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM
Organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits.
P33 Micron Parallel NOR Flash Embedded Memory
Offers more density in less space with support for code and data storage.