Luminus Devices SST-10 Horticulture LEDs
Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.Features
- 3.5 x 3.5mm package
- Low thermal resistance package
- 130° viewing angle at 50% Iv
- 90° viewing angle at 50% Iv
- Built-in ESD protection
- RoHS and REACH compliant
View Results ( 8 ) Page
| Número de referencia | Hoja de datos | Descripción | Flujo luminoso/flujo radiante | If - Corriente delantera | Vf - Tensión delantera |
|---|---|---|---|---|---|
| SST-10-FR-B90-G730 | ![]() |
LED de un solo color Far Red LED 730 nm | 270 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-J660 | ![]() |
LED de un solo color Deep Red LED 660 nm ,SST-10 Series | 350 mW | 350 mA | 2.1 V |
| SST-10-DR-B130-J660 | ![]() |
LED de un solo color Deep Red LED 660 nm ,SST-10 Series | 350 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-G660 | ![]() |
LED de un solo color Deep Red LED 660 nm ,SST-10 Series | 270 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-H660 | ![]() |
LED de un solo color Deep Red LED 660 nm ,SST-10 Series | 310 mW | 350 mA | 2.1 V |
| SST-10-FR-B130-G730 | ![]() |
LED de un solo color Far Red LED 730 nm | 270 mW | 350 mA | 2.1 V |
| SST-10-FR-B130-H730 | ![]() |
LED de un solo color Far Red LED 730 nm | 310 mW | 350 mA | 2.1 V |
| SST-10-FR-B90-H730 | ![]() |
LED de un solo color Far Red LED 730 nm | 310 mW | 350 mA | 2.1 V |
Publicado: 2016-06-07
| Actualizado: 2024-06-21