Kingston FURY Beast DDR5 Memory Modules
Kingston FURY Beast DDR5 Memory Modules are DDR5-5600 CL36 synchronous DRAM (SDRAM) devices that support AMD® EXPO v1.0 and Intel® Extreme Memory Profiles (Intel XMP) 3.0. The lineup includes three options: a 1G x 64-bit (8GB) 1Rx16 memory module based on four 1G x 16-bit FBGA components per module, a 2G x 64-bit (16GB) 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module, and a 4G x 64-bit (32GB) DDR5-5600 CL36 SDRAM 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each module has been tested to run at DDR5-5600 at a low latency timing of 36-38-38 at 1.25V, and the SPDs are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V. Additionally, each 288-pin DIMM utilizes gold contact fingers. Kingston FURY Beast DDR5 Memory Modules are ideal for several applications, including gaming and PCs.Features
- Improved stability for overclocking
- Increased efficiency
- AMD EXPO v1.0 and Intel XMP 3.0 certified
- Qualified by the world’s leading motherboard manufacturers
- Low-profile heat spreader design in black or white
- Tested to run at DDR5-5600 at low latency timing of 36-38-38 at 1.25V
- SPDs programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39 at 1.1V
- Each 288-pin DIMM uses gold contact fingers
Applications
- Gaming
- Notebooks
- PCs
- Small form factor machines
Specifications
- KF556C36BBE-8
- 1G x 64-bit (8GB) DDR5-5600 CL36 SDRAM 1Rx16
- Based on 4 1G x 16-bit FBGA components per module
- KF556C36BBE-16
- 2G x 64-bit (16GB) DDR5-5600 CL36 SDRAM 1Rx8
- Based on 8 2G x 8-bit FBGA components per module
- KF556C36BBE-32
- 4G x 64-bit (32GB) DDR5-5600 CL36 SDRAM 2Rx8
- Based on 16 2G x 8-bit FBGA components per module
- 1.1V typical power supply VDD
- 1.1V typical VDDQ
- 1.8V typical VPP
- 1.8V to 2V VDDSPD
- On-die error-correction code (ECC)
- 1.37" (34.9mm) height with heatsink
Videos
Dimensions
Datasheets
Publicado: 2025-03-03
| Actualizado: 2025-04-03