iWave Global iW-RainboW-G36M Zynq Ultrascale+ SOMs
iWave Global iW-RainboW-G36M Zynq Ultrascale+ SOMs are designed for high-performance computing. The iWave Global iW-RainboW-G36M SOMs feature compatibility with AMD Xilinx’s ZU5/ZU4/ZU3T/ZU3/ZU2/ZU1 Zynq Ultrascale+ MPSoC devices. The devices include 2GB of 64-bit PS DDR4 RAM and 2GB of 16-bit PL DDR4 RAM, both upgradable for enhanced performance. The modules offer four high-speed transceiver lanes supporting up to 12.5Gb/s, a 16GB eMMC flash (also upgradable), an integrated Gigabit Ethernet PHY, and a USB 2.0 transceiver. The SOMs support either RGMII or ULPI interfaces for versatile connectivity.Features
- AMD Xilinx’s ZU5/ZU4/ZU3T/ZU3/ZU2/ZU1 compatible Zynq Ultrascale+ MPSoC SoM
- 64-bit, 2GB PS DDR4 RAM (upgradable)
- 16-bit, 2GB PL DDR4 RAM (upgradable)
- Four high-speed transceiver lanes (up to 12.5Gb/s)
- 16GB eMMC Flash (upgradable)
- On-SOM Gigabit Ethernet PHY and USB2.0 transceiver
- One RGMII interface or ULPI interface
Applications
- High-performance embedded computing
- Industrial automation
- Automotive systems
- Medical devices
- Aerospace and defense
- AI and machine learning
- Video processing and broadcasting
- Networking and telecommunications
- Edge computing
- Robotics
Videos
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| iW-G36M-5EV1-4D004G-E016G-BEB | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU5EV (-1E Speed) SOM with 4GB PS DDR4, 2GB PL DDR4, 16GB eMMC - Extended grade |
| iW-G36M-2CG1-4D004G-E016G-BEB | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU2CG (-1E Speed) SOM with 4GB PS DDR4, 16GB eMMC - Extended grade |
| iW-G36M-3EG1-4D004G-E016G-BIB | ![]() |
Sistema en módulos (SOM) Zynq UltraScale+ ZU3EG (-1I Speed) SOM with 4GB PS DDR4, 16GB eMMC - Industrial grade |
Publicado: 2024-09-18
| Actualizado: 2025-05-20