Hirose Electric GT50 Series 1mm Pitch Wire-to-Board Connectors
Hirose Electric GT50 Series 1mm Pitch Wire-to-Board Connectors offer a space-saving design that contributes to the size reduction of the end product and a high heat resistance of up to +125°C. These connectors are uniquely designed to be both small in size and high in reliability and feature a robust design for couple routing that resists disconnecting. GT50 connectors are built to meet the demanding requirements of various automotive applications, achieved with their ability to withstand heat, resist vibration, and provide a secure, robust connection. Hirose Electric GT50 Series Connectors offer a user-friendly lock design and a stabilizer that reduces contact wear and enables high vibration resistance.Features
- Contributes to space savings and weight reduction
- Stabilizer reduces contact wear and enables high vibration resistance
- High heat resistance
- Robust design for cable routing that resists disconnecting
- User-friendly lock design
Applications
- Lidar
- Robotics
- Display and HUD
- Automotive
Specifications
- 1.5A to 2A Rated current
- 30mΩ Initial contact resistance
- 60V Rated voltage
- 300VAC Withstand voltage
- -40°C to +125°C Operating temperature range
Videos
Associated Tools
Additional Resources
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Número de posiciones | Ángulo de montaje | Valor de corriente |
|---|---|---|---|---|
| GT50-2P-1H | ![]() |
2 Position | Right Angle | 2 A |
| GT50-16P-1H | ![]() |
16 Position | Right Angle | 1.5 A |
| GT50-16S-1C | ![]() |
16 Position | Straight | 1.5 A |
| GT50-2S-1C | ![]() |
2 Position | Straight | 2 A |
Publicado: 2023-08-11
| Actualizado: 2024-03-06