Glenair Series 23 SuperNine® MIL-DTL-38999 Connectors

Glenair Series 23 SuperNine® Advanced Performance MIL-DTL-38999 Series III Type Connectors integrate many advanced features of D38999 environmental, hermetic, and filter connectors into a comprehensive high-performance connector series. SuperNine combines advanced plating, sealing and other high-performance D38999 features, including 1500 mating cycle advanced durability contacts, integrated EMI shield banding porch, high-durability anti-vibration coupling, and more. SuperNine is intermateable with all industry-standard D38999 solutions and accommodates Glenair's broad range of connector designator "H" backshells, protective covers, shrink boots, and lightweight composite accessories.

Features

  • Better than D38999 QPL: industry's most comprehensive line of high-performance MIL-DTL-38999 Series III type connectors
  • Rolls up many of the technology advances in D38999 environmental, hermetic, and filter connectors into a comprehensive high-performance connector series
  • Combines advanced plating, sealing and other high-performance D38999 features including:1500 mating cycle advanced durability contacts
    • Integrated EMI shield banding porch
    • High-durability anti-vibration coupling
    • Tight tolerance composite shell fiber-optics
    • Extensive line of PC tail configurations
  • Intermateable with all industry-standard D38999 solutions
  • Accommodates Glenair's broad range of connector designator "H" backshells, protective covers, shrink boots and lightweight composite accessories
Publicado: 2016-06-01 | Actualizado: 2022-03-11