Ezurio Universal SMARC® Carrier Board
Ezurio Universal SMARC® Carrier Board is designed to provide a platform for SMARC System-on-Modules (SOMs). The Universal SMARC Carrier Board acts as a motherboard to the SMARC SOM, adding interface ports for the peripherals it provides. The Carrier Board complies with the SMARC v2.1 specification from SGET and is compliant with the SMARC standard pinout. It can accept any SMARC SOM and is specifically recommended for use with Ezurio's SMARC modules.
The Ezurio Universal SMARC Carrier Board is orderable both as a standalone carrier board (SMARC_CAR_BRD) and as a kit (SMARC_CAR), complete with power, data, and antenna cable options.
PLEASE NOTE—Neither of these 2 part numbers includes a Nitrogen or Tungsten SMARC module. The SMARC module should be purchased separately to meet the application's needs.
Specifications
- HDMI x1 up to 4k@60
- DisplayPort x1 up to 4k@60
- x2 eDP
- x2 4-Lane LVDS
- x2 4-Lane MIPI-DSI
- Camera interfaces x2 4-Lane MIPI CSI
- Networking connections
- Playback
- x1 Headphones
- x2 Speakers (2W)
- Capture
- x1 Mic via Molex connector
- x1 Mic via headphones connector
- x1 Line In via Molex connector
- RTC x1 + battery
- PCIe x1 (M.2 connector)
- CAN x2
- Commercial 0°C to +70°C temperature rating
- 5V Power supply
- Connectivity Ports
- I2C
- x2 (debug connectors)
- x2 (camera connectors)
- x2 (display connectors)
- SPI
- x2 (debug connectors)
- x1 (M.2 connector)
- I2C
- UART
- x1 (debug connector)
- x2 (Molex connectors)
- USB
- x2 USB 3.0 (USB-A)
- x1 USB 2.0 (USB-A)
- x1 USB 2.0 (M.2 connector)
- x1 USB 2.0 Type C
- 168mm x 87mm dimension (LxW) PCB
SMARC_CAR Kit Contents
- 1x SMARC_CAR_BRD carrier board
- 1x 5V Power Supply (USA plug connector only)
- 1x DB9 Serial Cable
- 3x EFB2471A3S-10MH4L (Tri-Band Wi-Fi Antennas)
- 2x 001-0021 (Dual-Band Wi-Fi Antennas)
- 1x Insert Card
| Número de referencia | Hoja de datos | Descripción |
|---|---|---|
| SMARC_CAR | ![]() |
Accesorios de módulos Kit, Universal SMARC CarrierBoard (Note - SOM sold separately) |
| SMARC_CAR_BRD | ![]() |
Equipos y placas de desarrollo - ARM Universal SMARC Carrier Board (Note - SOM sold separately) |