STMicroelectronics TCPP0x-Mxx USB Type-C™ Port Protection

STMicroelectronics TCPP0x-Mxx USB Type-C™ Port Protection is a single-chip solution that facilitates the migration from USB legacy connectors type-A or type-B to USB Type-C connectors. This Type-C port protection features overvoltage protection on VBUS, adjustable up to 22V, with external N-channel MOSFET. The TCPP0x-Mxx USB port protection includes an integrated charge pump to control the gate of an external N-channel MOSFET. This Type-C port protection offers over-temperature protection (OTP), open-drain fault reporting, and integrated dead battery. 

The TCPP0x-Mxx USB port protection operates at -40°C to +85°C junction temperature range. This Type-C port protection has 6V overvoltage protection, +150°C junction-to-ambient thermal resistance, and 122μA supply current. The TCPP0x-Mxx USB Type-C port protection is ideal for use in sink configuration, source configuration, UFP or DFP configuration, power delivery, and PPS compliance.

Features

  • Overvoltage protection on VBUS with external N-channel MOSFET
  • System-level ESD protection for USB type-C connector pins
  • Compliant with IEC 61000-4-2 level 4
  • Integrated charge pump to control the gate of an external N-channel MOSFET
  • Null quiescent current when no USB charging cable is attached for battery-operated "consumer/sink" applications
  • Integrated “dead battery” (RD resistors)
  • OTP
  • Complies with the latest USB Type-C and USB power delivery standards
  • Compliant with Programmable Power Supply (PPS) as defined in the latest USB PD specification
  • Open-drain fault reporting
  • ECOPACK2 compliant

Applications

  • USB Type-C for UFP (upstream facing port) or DFP (downstream facing port) configuration
  • USB Type-C power delivery, PPS compliant
  • USB Type-C used in sink configuration (consumer)
  • USB Type-C used in source configuration (provider)

Videos

Block Diagram

Block Diagram - STMicroelectronics TCPP0x-Mxx USB Type-C™ Port Protection

Pinout & Functions

View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
TCPP02-M18 TCPP02-M18 Hoja de datos CI de interfaz USB USB Type-C Power Delivery interface for Source application up to 100 W
TCPP03-M20 TCPP03-M20 Hoja de datos CI de interfaz USB USB Type-C Power Delivery interface for Dual Role Power application up to 100 W
TCPP01-M12 TCPP01-M12 Hoja de datos CI de interfaz USB USB Type-C Power Delivery interface for Sink application up to 100 W
Publicado: 2019-10-11 | Actualizado: 2024-03-14