Panasonic Industry PAN1780 BLUETOOTH® 5.0 Low Energy Module

Panasonic PAN1780 BLUETOOTH® 5.0 Low Energy (LE) Module features a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. This module is based on the Nordic nRF52840 single-chip controller and features an Arm® Cortex®-M4F processor, 256kB RAM, and a built-in 1MB flash memory. The ultra-low consumption of the Panasonic PAN1780 makes the module an ideal choice for battery-powered devices. 

Features

  • 15.6mm x 8.7mm x 2mm surface-mount type dimensions
  • Nordic nRF52840 featuring Arm Cortex-M4F with 64MHz
  • BLUETOOTH® 5.0 LE, including LE 2M and LE Coded PHY
  • Embedded 1MB flash memory and 256kB internal RAM
  • Includes Arm TrustZone® CryptoCell® 310 and supports secure boot including Root of Trust (RoT)
  • Up to 48 general-purpose I/Os (GPIO), which are shared by up to 4 SPI, 2 I2C, 2 UART, 4 PWM, 8 ADC, 1 NFC-A, 32 kHz IN/OUT, nRESET
  • USB 2.0 full-speed device interface
  • Built-in temperature sensor
  • BLUETOOTH
    • LE 2 Mbps high-speed PHY, LE long-range coded PHY
    • LE advertising extensions (advertising on 40 channels total)
    • Channel selection algorithm #2
    • LE secure connections
    • Over-the-air updates of application software
    • Qualified BLUETOOTH mesh profile stack

Specifications

  • 1.7V to 5.5V voltage range
  • -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
  • 8dBm typical max. output power, configurable from -20dBm in 4dB steps and -40dBm in whisper mode
  • 4.8mA typical current consumption in Tx (at 0dBm) and 4.8mA in Rx mode
  • 0.4µA typical current consumption in System OFF mode, 1.5µA with RTC wake up
  • On-module DC/DC and LDO regulators with automated low current modes
  • -40°C to +85°C operating temperature range

Videos

Block Diagram

Block Diagram - Panasonic Industry PAN1780 BLUETOOTH® 5.0 Low Energy Module
Publicado: 2020-02-03 | Actualizado: 2026-08-12