EPC EPC9083 Class-E Power Amplifier Evaluation Board

EPC EPC9083 Class-E Power Amplifier Evaluation Board is a high-efficiency, differential-mode Class-E amplifier demonstration board that can operate up to 15MHz. That includes 6.78MHz, which is popular for wireless power. However, this board is not preconfigured for any particular frequency. This evaluation board is designed to simplify the evaluation of Class-E amplifier technology using eGaN® FETs by allowing engineers to mount all critical Class-E components on a single board that can be easily integrated into an existing system.

This board may also be used for applications that utilize a low-side switch. Example applications include common source bi-directional switch, push-pull converters, current-mode Class D amplifiers, and generic high voltage narrow pulse width applications such as LiDAR.

The EPC EPC9083 Amplifier Evaluation Board features the 200V-rated EPC2207 eGaN FET. The amplifier is set up to operate in differential mode and can be re-configured to operate in single-ended mode. The board also includes the gate driver and logic supply regulator.

Features

  • Operates up to 15MHz (including 6.78MHz, which is popular for wireless power)
  • Simplify the evaluation process of class-E amplifier technology using eGaN® FETs
  • Engineers can easily mount all the critical class-E components on a single board
  • Board features the 200V-rated EPC2207 eGaN FET
  • The board can be easily connected to an existing system
  • The amplifier is set to operate in differential mode and can be re-configured to operate in single-ended mode
  • Gate driver and logic supply regulator are included

Applications

  • Push-pull converters
  • Current-mode Class-D amplifiers
  • Common source bi-directional switch
  • Generic high voltage narrow pulse width
  • LiDAR

Connection and Measurement Setup

Mechanical Drawing - EPC EPC9083 Class-E Power Amplifier Evaluation Board
Publicado: 2026-09-17 | Actualizado: 2026-09-22