Alpha Wire Cables multi conductor

Resultados: 6.405
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 18 AWG, 5 Conductor Communication Cable, Unshielded, 100 ft - Slate
5Fecha prevista: 09/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 5 Conductor 100 ft 18 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG 2 Pair communication cables, Shielded, 100 ft - Slate
3Fecha prevista: 14/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V
Alpha Wire Cables multi conductor 24, AWG 2 Conductor Communication Cable, Shielded, 100 ft - Slate
10Fecha prevista: 08/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 24 AWG 4.064 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate
6Fecha prevista: 05/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 4.318 mm (0.17 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 16 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate
6Fecha prevista: 08/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 16 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 0.0117 300 V
Alpha Wire Cables multi conductor 22 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Black
1Fecha prevista: 11/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 1000 ft 22 AWG 3.454 mm (0.136 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 20 AWG 8 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate 1En existencias
Mín.: 1
Múlt.: 1

Shielded 8 Conductor 100 ft 20 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 24 AWG, 1 Pair Communication Cable, Shielded, 500 ft - Slate
4Fecha prevista: 05/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 500 ft 24 AWG 4.06 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 2 Pair Communication Cable, Shielded, 100 ft - Slate
10Fecha prevista: 17/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 24 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 7 Pair Communication Cable, Shielded, 100 ft - Slate
2Fecha prevista: 24/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 14 Conductor 100 ft 24 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24 AWG, 9 Pair Communication Cable, Shielded, 100 ft - Slate
2Fecha prevista: 21/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 18 Conductor 100 ft 24 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG 2C UNSHIELDED 100FT SPOOL SLATE
10Fecha prevista: 18/09/2026
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 2 Conductor 100 ft 24 AWG 5.385 mm (0.212 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Alpha Wire Cables multi conductor 28 AWG 2 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
6Fecha prevista: 26/10/2026
Mín.: 1
Múlt.: 1

Control Cable Shielded 2 Conductor 100 ft 28 AWG 2.54 mm (0.1 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 40 300 V
Alpha Wire Cables multi conductor 28 AWG 4 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
4Fecha prevista: 24/09/2026
Mín.: 1
Múlt.: 1

Control Cable Shielded 4 Conductor 100 ft 28 AWG 2.819 mm (0.111 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 40 300 V
Alpha Wire Cables multi conductor 26 AWG 2 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
3Fecha prevista: 19/10/2026
Mín.: 1
Múlt.: 1

Control Cable Shielded 2 Conductor 100 ft 26 AWG 2.692 mm (0.106 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 38 300 V
Alpha Wire Cables multi conductor 24 AWG 3 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
5Fecha prevista: 19/10/2026
Mín.: 1
Múlt.: 1

Control Cable Shielded 3 Conductor 100 ft 24 AWG 3.099 mm (0.122 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 36 300 V
Alpha Wire Cables multi conductor 24 AWG 8 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate
1Fecha prevista: 18/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 16 Conductor 100 ft 24 AWG Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 36 300 V
Alpha Wire Cables multi conductor 24 AWG 2 Conductor 600V SupraShield, MPPE 100 ft Spool Slate
1Fecha prevista: 16/10/2026
Mín.: 1
Múlt.: 1

Control Cable Shielded 2 Conductor 100 ft 24 AWG Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 30 600 V
Alpha Wire Cables multi conductor 24 AWG 2 Conductor 600V Unshielded, MPPE, Zero-Halogen 100 ft Spool Slate
4Fecha prevista: 16/10/2026
Mín.: 1
Múlt.: 1

Unshielded 2 Conductor 100 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 26 AWG 2 Conductor 600V Unshielded SR PVC PVC, 100 ft Spool - Slate
2Fecha prevista: 09/10/2026
Mín.: 1
Múlt.: 1

Unshielded 2 Conductor 100 ft 26 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 28AWG 3PR SHIELD 100ft SPOOL SLATE
2Fecha prevista: 29/09/2026
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 6 Conductor 100 ft 28 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 24AWG 3PR SHIELD 100ft SPOOL SLATE
2Fecha prevista: 29/09/2026
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 6 Conductor 100 ft 24 AWG 6.86 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
2Fecha prevista: 06/11/2026
Mín.: 1
Múlt.: 1

Twisted Pair Cable Unshielded 3 Conductor 100 ft 12 AWG 10.312 mm (0.406 in) Gray (Slate Gray) Thermoplastic Elastomer (TPE) Copper 65 x 30 600 V
Alpha Wire Cables multi conductor 24 AWG 7 Pair communication cables, Shielded, 100 ft - Slate
5Fecha prevista: 24/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 14 Conductor 100 ft 24 AWG 7.366 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22 AWG 4 Conductor communication cables, Foil/Braid, 500 ft - Slate
2Fecha prevista: 16/10/2026
Mín.: 1
Múlt.: 1

4 Conductor 500 ft 22 AWG Gray (Slate Gray)