Alpha Wire Cables multi conductor

Resultados: 6.405
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 22 AWG 2 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate PER FT 73En existencias
Mín.: 1
Múlt.: 1

Control Cable Unshielded 2 Conductor 22 AWG 4.27 mm (0.168 in) Gray (Slate Gray) Tinned Copper 7 x 30 600 V
Alpha Wire Cables multi conductor 28 AWG PVC 100 FT SPOOL SLATE 2En existencias
Mín.: 1
Múlt.: 1

Power Limited Tray Shielded 5 Conductor 100 ft 28 AWG 3.658 mm (0.144 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 600 V
Alpha Wire Cables multi conductor Type SOOW, 600V 14 AWG 3-Conductor, 250ft Black
20Fecha prevista: 30/10/2026
Mín.: 1
Múlt.: 1

Electrical Cable Unshielded 3 Conductor 250 ft 14 AWG 13.97 mm (0.55 in) Black Chlorinated Polyethylene (CPE) Copper 41 x 30 600 V
Alpha Wire Cables multi conductor 22 AWG, 2 Pair Communication Cable, Shielded, 1000 ft - Slate
26Pedido
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 1000 ft 22 AWG 4.06 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 28 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate
25Pedido
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 28 AWG 3.05 mm (0.12 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 600 V
Alpha Wire Cables multi conductor 22 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate
86Pedido
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 26 AWG 4 Pair Shielded Cat7 Flexible Ethernet Cable 500ft Spool Black
39Pedido
Mín.: 1
Múlt.: 1

Networking Shielded 8 Conductor 500 ft 26 AWG 6.858 mm (0.27 in) Black Polyurethane (PUR) Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 4 Pair Shielded Cat5e, 500ft Spool Black
30Fecha prevista: 05/10/2026
Mín.: 1
Múlt.: 1

Networking Shielded 8 Conductor 500 ft 26 AWG 6.401 mm (0.252 in) Black Polytetrafluoroethylene (PTFE) Copper 19 x 38 300 V
Alpha Wire Cables multi conductor 16 AWG 2 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate
35Pedido
Mín.: 1
Múlt.: 1

Control Cable Shielded 2 Conductor 100 ft 16 AWG 6.045 mm (0.238 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 0.0117 600 V
Alpha Wire Cables multi conductor 22 AWG, 4 Conductor Communication Cable, Unshielded, 100 ft - Slate
83Pedido
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 100 ft 22 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 4 Conductor Communication Cable, Unshielded, 500 ft - Slate
33Fecha prevista: 01/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 500 ft 22 AWG 4.826 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 10 Conductor Communication Cable, Unshielded, 100 ft - Slate 8En existencias
13Fecha prevista: 28/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 10 Conductor 100 ft 22 AWG 6.604 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 15 Conductor Communication Cable, Unshielded, 100 ft - Slate
15Fecha prevista: 21/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 15 Conductor 100 ft 22 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 24 AWG, 6 Conductor Communication Cable, Shielded, 100 ft - Slate
5Fecha prevista: 09/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 24 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22 AWG, 6 Conductor communication Cable, Shielded, 100 ft - Slate
15Fecha prevista: 02/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 6 Conductor communication Cable, Shielded, 1000 ft - Slate
5Fecha prevista: 01/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 1000 ft 22 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG, 9 Conductor communication cable, Shielded, 100 ft - Slate
10Fecha prevista: 02/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 9 Conductor 100 ft 22 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 20 AWG, 4 Conductor Communication Cable, Unshielded, 100 ft - Slate
54Pedido
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 100 ft 20 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 20 AWG, 4 Conductor Communication Cable, Unshielded, 1000 ft - Slate
6Fecha prevista: 31/08/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 1000 ft 20 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 20 AWG, 4 Conductor Communication Cable, Unshielded, 500 ft - Slate
4Fecha prevista: 09/10/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 500 ft 20 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 28 300 V
Alpha Wire Cables multi conductor 18 AWG, 4 Conductor Communication Cable, Unshielded, 1000 ft - Slate
4Fecha prevista: 14/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 1000 ft 18 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multi conductor 18 AWG, 3 Conductor Communication Cable, Unshielded, 500 ft - Slate
4Fecha prevista: 09/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 3 Conductor 500 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 16 x 30 300 V
Alpha Wire Cables multi conductor 14 AWG 3 Conductor, Foil, 300V 250ft Black
7Fecha prevista: 06/11/2026
Mín.: 1
Múlt.: 1

Electrical Cable Shielded 3 Conductor 250 ft 14 AWG 9.65 mm (0.38 in) Black Polyvinyl Chloride (PVC) Copper 41 x 30 300 V
Alpha Wire Cables multi conductor 22 AWG,1 Pair Communication Cable, Shielded, 500 ft - Slate
7Fecha prevista: 03/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 500 ft 22 AWG 4.267 mm (0.168 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V
Alpha Wire Cables multi conductor 22 AWG, 3 Pair Communication Cable, Shielded, 100 ft - Slate
10Fecha prevista: 14/09/2026
Mín.: 1
Múlt.: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 6.223 mm (0.245 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 150 V