Alpha Wire Cables multi conductor

Resultados: 6.405
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 22AWG 7C UNSHIELDED 100FT SPOOL BLACK
1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 22 AWG 8.74 mm (0.344 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 38 600 V
Alpha Wire Cables multi conductor 24AWG 4C UNSHIELDED 100FT SPOOL BLACK
1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 4 Conductor 100 ft 24 AWG 6.6 mm (0.26 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 36 600 V
Alpha Wire Cables multi conductor 26AWG 7C UNSHIELDED 100FT SPOOL BLACK
1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 26 AWG 7.9 mm (0.311 in) Black Polyvinyl Chloride (PVC), Oil Resistant Copper 19 x 38 600 V
Alpha Wire Cables multi conductor 18 AWG 3 Conductor communication cables, Shielded, 100 ft - Slate 2En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 3 Conductor 100 ft 18 AWG 6.731 mm (0.265 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 12 Conductor communication cables, Unshielded, 100 ft - Slate 1En existencias
Mín.: 1
Múlt.: 1

12 Conductor 100 ft 22 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 18 AWG 4 Conductor communication cables, Unshielded, 100 ft - Slate 6En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 4 Conductor 100 ft 18 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Alpha Wire Cables multi conductor 20 AWG 10 Conductor communication cables, Unshielded, 100 ft - Slate 2En existencias
Mín.: 1
Múlt.: 1

10 Conductor 100 ft 20 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 20 AWG 2 Conductor Foil 300V PVC, PVC 100 ft Spool - Slate 1En existencias
Mín.: 1
Múlt.: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 5.766 mm (0.227 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Conductor communication cables, Foil, 100 ft - Slate 4En existencias
Mín.: 1
Múlt.: 1

2 Conductor 100 ft 18 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 26AWG 6C UNSHLD 328ft SPOOL SLATE 6En existencias
Mín.: 1
Múlt.: 1

Communication and Control Unshielded 6 Conductor 100 m 26 AWG 2.286 mm (0.09 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 34 150 V
Alpha Wire Cables multi conductor 24 AWG PVC 1000 FT SPOOL SLATE
2En existencias
Mín.: 1
Múlt.: 1

1000 ft 24 AWG Gray (Slate Gray)
Alpha Wire Cables multi conductor 16 AWG PVC 100 FT SPOOL SLATE 47En existencias
Mín.: 1
Múlt.: 1

2 Conductor 100 ft 16 AWG Gray (Slate Gray)
Alpha Wire 25063 BK199
Alpha Wire Cables multi conductor 18 AWG 3 Conductor 300V Unshielded PVC, PUR PER FT Spool, Black 120En existencias
2.000Fecha prevista: 01/10/2026
Mín.: 1
Múlt.: 1
Commercial Application Unshielded 3 Conductor 1 ft 18 AWG 6.04 mm (0.238 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 16 x 30 300 V
Alpha Wire 45363 BK199
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 300V Foil, TPE Spool Black PER FT 648En existencias
Mín.: 1
Múlt.: 1
Commercial Application Shielded 3 Conductor 16 AWG 7.46 mm (0.294 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 19 x 0.0117 300 V
Alpha Wire Cables multi conductor Pro-Met
1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Shielded 2 Conductor 300 m 17 AWG 7.95 mm (0.313 in) Clear Polyvinyl Chloride (PVC) Copper 30 x 0.0079 300 V
Alpha Wire Cables multi conductor Pro-Met
1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Shielded 2 Conductor 300 m 17 AWG 7.95 mm (0.313 in) Gray Polyvinyl Chloride (PVC) Copper 30 x 0.0079 300 V
Alpha Wire Cables multi conductor Pro-Met 1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Unshielded 2 Conductor 300 m 17 AWG 5.58 mm (0.22 in) Gray Polyvinyl Chloride (PVC) Copper 30 x 0.0079 300 V
Alpha Wire Cables multi conductor 470025CY CLEAR 300 M ETER 2C 0.5MM2 BRAI
1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Shielded 2 Conductor 300 m 21 AWG 7.1 mm (0.28 in) Clear Polyvinyl Chloride (PVC) Copper 20 x 0.007 300 V
Alpha Wire Cables multi conductor 470045CY GREY 100 ME TER 4C 0.5MM2 BRAID 1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Shielded 4 Conductor 100 m 21 AWG 7.97 mm (0.314 in) Gray Polyvinyl Chloride (PVC) Copper 20 x 0.177 300 V
Alpha Wire Cables multi conductor Pro-Met 1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Unshielded 9 Conductor 50 m 19 AWG 9.39 mm (0.37 in) Gray Polyvinyl Chloride (PVC) Copper 30 x 0.177 300 V
Alpha Wire Cables multi conductor Pro-Met 1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Unshielded 12 Conductor 100 m 17 AWG 10.91 mm (0.43 in) Gray Polyvinyl Chloride (PVC) Copper 30 x 0.2 300 V
Alpha Wire Cables multi conductor Pro-Met 1En existencias
Mín.: 1
Múlt.: 1

Commercial Application Unshielded 12 Conductor 50 m 19 AWG 10.2 mm (0.402 in) Gray Polyvinyl Chloride (PVC) Copper 30 x 0.177 300 V
Alpha Wire Cables multi conductor Pro-Met 2En existencias
Mín.: 1
Múlt.: 1

Commercial Application Unshielded 5 Conductor 50 m 15 AWG 8.07 mm (0.318 in) Gray Polyvinyl Chloride (PVC) Copper 28 x 0.25 300 V
Alpha Wire Cables multi conductor 26AWG 3C SHIELDED 100FT SPOOL SLATE
2En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 3 Conductor 100 ft 26 AWG 7.62 mm (0.3 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Cables multi conductor 26AWG 4C SHIELDED 100FT SPOOL SLATE
1En existencias
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 4 Conductor 100 ft 26 AWG 8.052 mm (0.317 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V