BMP280 module Board Mount Pressure Sensors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Max Supply Voltage - Min Packaging
Bosch Sensortec Board Mount Pressure Sensors The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.
284.516On Order
Cut Tape
2,88 €
2,57 €
2,32 €
2,23 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 10.000
Absolute 30 kPa to 125 kPa 6 Pa Digital SMD/SMT I2C, SPI 1.65 V to 3.6 V No Port 24 bit LGA-10 - 40 C + 85 C 3.6 V 1.65 V Reel, Cut Tape, MouseReel
Bosch Sensortec Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking
180.133On Order
Cut Tape
3,08 €
2,75 €
2,49 €
2,39 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 10.000
Absolute 30 kPa to 125 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.65 V to 3.6 V No Port LGA-10 - 40 C + 85 C 3.6 V 1.65 V Reel, Cut Tape, MouseReel