MAX22345SAAP+

Analog Devices / Maxim Integrated
700-MAX22345SAAP+
MAX22345SAAP+

Mfr.:

Description:
Digital Isolators Four Channel, Low Power, High Speed, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX2234x
SMD/SMT
SSOP-20
4 Channel
Unidirectional
25 Mb/s, 200 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5.41 mA
6.1 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Fall Time: 3 ns
Forward Channels: 3 Channel
Pd - Power Dissipation: 952.4 mW
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.4 ns
Reverse Channels: 1 Channel
Rise Time: 2.4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: Reinforced Fast Low Power Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2234x 4-Channel Digital Galvanic Isolators

Analog Devices MAX2234x 4-Channel Digital Galvanic Isolators transfer digital signals between circuits with different power domains. The MAX2234x isolators use as little as 0.74mW per channel at 1Mbps (1.8V supply). These isolators feature reinforced isolation for a withstand voltage rating of 3.75kVRMS for 60 seconds. The Analog Devices MAX2234x isolators offer all possible unidirectional channel configurations to accommodate any 4-channel design. These include SPI, RS-485, and digital I/O applications.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 11,46 €
8,97 € 89,70 €
8,35 € 208,75 €
7,66 € 766,00 €
7,59 € 2.003,76 €
6,94 € 3.664,32 €
6,74 € 7.117,44 €
2.508 Quote