Broadcom Limited
Diodes Incorporated
Infineon
onsemi
Skyworks
STMicroelectronics
Texas Instruments
Toshiba
Wurth Elektronik
ACML
API772X
HCPL
HCPL-091J
ISO1050
ISO1176
ISO1176T
ISO1211
ISO1212
ISO1228
ISO15
ISO1540
ISO1541
ISO1640
ISO1641
ISO1642
ISO1643
ISO1644
ISO3080
ISO3082
PG-DSO-33-16
PG-DSO-66-8
QSOP-16
QSOP-20
SDIP-6
SO-8
SO-8W
SOIC-16
SOIC-16WB
SOIC-20
SOIC-8
SOIC-Narrow-16
SOIC-Narrow-8
SOIC-WB-16
SOIC-WB-8
SOIC-Wide-16
SOP-8
SO-W-8
SSOP-16
SSOP-38
1 Channel
2 Channel
3 Channel
4 Channel
5 Channel
6 Channel
8 Channel
Bidirectional
Bidirectional, Unidirectional
Unidirectional
500 kb/s
1 Mb/s
1.5 Mb/s
1.7 Mb/s
2 Mb/s
3.4 Mb/s
4 Mb/s
5 Mb/s
10 Mb/s
15 Mb/s
20 Mb/s
25 Mb/s
40 Mb/s
50 Mb/s
100 Mb/S
100 Mb/s
150 Mb/s
200 Mb/s
450 Vrms
500 Vrms
570 Vrms
707 Vrms
1000 Vrms
1.5 kV rms
1.5 kVAC, 2.121 kVDC
1500 Vrms
2500 Vrms
3 kV rms
3000 Vrms
3750 Vrms
4000 Vrms
5 kV rms
5000 Vrms
5600 Vrms
5700 Vrms
6000 Vrms
6250 Vrms
Capacitive Coupling
Capacitive Coupling, Magnetic Coupling
Galvanic Isolation
Magnetic Coupling
Reinforced
Reinforced Isolation
1.89 V, 5.5 V
3.5 V
3.6 V
3.63 V
5 V
5.25 V
5.5 V
30 V
36 V
1.7 V
1.71 V
1.71 V, 2.25 V
2.25 V
2.375 V
2.5 V
2.7 V
2.8 V
2.85 V
2.97 V
3 V
3.15 V
3.3 V
6.5 uA, 129 uA
8 uA, 3.3 mA
18 uA, 5.5 mA
115.7 uA
230 uA
280 uA
600 uA
1 mA, 1.7 mA, 2.2 mA, 7.3 mA
1.2 mA
1.2 mA, 2.3 mA, 5.2 mA
1.3 mA
1.3 mA, 5.6 mA
1.5 mA
1.5 mA, 3 mA
1.7 mA
1.8 mA
2 mA
2 mA, 10 mA
2 mA, 17 mA
2.3 mA
6 ns
6.2 ns
7 ns
8 ns
9 ns
10 ns
10.7 ns
10.9 ns
11 ns
11.7 ns
12 ns
13 ns
14.5 ns
15 ns
16 ns
17 ns
18 ns
20 ns
21 ns
22 ns
+ 85 C
+ 100 C
+ 105 C
+ 110 C
+ 125 C
+125 C
+ 150 C